Murata SCP1000-D11 technical specifications.
| Package/Case | SMD/SMT |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Pressure | 290.08PSI |
| Operating Pressure | 17.4PSI |
| Output Type | I2C |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Port Style | No Port |
| Pressure Type | Absolute |
| RoHS Compliant | Yes |
| Series | SCP1000 |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Murata SCP1000-D11 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
