Murata SCR1100-D02 technical specifications.
| Package/Case | SMD/SMT |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Murata SCR1100-D02 to view detailed technical specifications.
No datasheet is available for this part.