Murata SCR1100-D02-05 technical specifications.
| Axis | X |
| Bandwidth | 50Hz |
| Package/Case | DIP |
| Height | 4.6mm |
| Length | 19.71mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Operating Supply Current | 46mA |
| Output Type | SPI, Digital |
| Package Quantity | 1 |
| Packaging | Bulk |
| Supply Current | 24mA |
| Width | 8.5mm |
| RoHS | Compliant |
Download the complete datasheet for Murata SCR1100-D02-05 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
