
Murata SCR1100-D04-6 technical specifications.
| Axis | X |
| Bandwidth | 50Hz |
| Package/Case | SMD/SMT |
| Height | 4.6mm |
| Length | 19.71mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Operating Supply Current | 46mA |
| Output Type | Digital, SPI |
| Package Quantity | 600 |
| Packaging | Tape and Reel |
| Supply Current | 24mA |
| Width | 8.5mm |
| RoHS | Compliant |
Download the complete datasheet for Murata SCR1100-D04-6 to view detailed technical specifications.
No datasheet is available for this part.
