Murata SF1056A technical specifications.
| Bandwidth | 1.152MHz |
| Package/Case | SMD/SMT |
| Frequency | 110.592MHz |
| Height | 0.079inch |
| Impedance | 50R |
| Insertion Loss | 8.5dB |
| Length | 0.524inch |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Voltage Rating | 30V |
| Width | 0.256inch |
| RoHS | Compliant |
Download the complete datasheet for Murata SF1056A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.