Murata SF1056B technical specifications.
| Max Operating Temperature | 80 |
| Min Operating Temperature | -40 |
| Width | 5.2 |
| Length | 7.2 |
| Number of Functions | 1 |
| Height | 2 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Murata SF1056B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.