Murata SF1058 technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -10 |
| Length | 22.5 |
| Number of Functions | 1 |
| Manufacturer Series | SF1058 |
| Height | 3.81 |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Murata SF1058 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.