Murata SF1059A technical specifications.
| Bandwidth | 800kHz |
| Package/Case | SMD/SMT |
| Frequency | 350MHz |
| Impedance | 50R |
| Insertion Loss | 8dB |
| Load Impedance | 50R |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Voltage Rating | 30V |
| RoHS | Compliant |
Download the complete datasheet for Murata SF1059A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.