Murata SF1062A technical specifications.
| Bandwidth | 200kHz |
| Package/Case | Metal |
| Frequency | 211MHz |
| Insertion Loss | 6dB |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 1 |
| RoHS Compliant | No |
| Termination | SMD/SMT |
| RoHS | Not Compliant |
Download the complete datasheet for Murata SF1062A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.