Murata SF1080A technical specifications.
| Bandwidth | 970kHz |
| Frequency | 499.25MHz |
| Insertion Loss | 7.5dB |
| Load Impedance | 50R |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Resistance | 50R |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Voltage Rating | 30V |
| RoHS | Compliant |
Download the complete datasheet for Murata SF1080A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.