Murata SF1083B technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| Width | 6.1 |
| Length | 8.76 |
| Number of Functions | 1 |
| Manufacturer Series | SF1083B |
| Height | 2 |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Murata SF1083B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.