Murata SF1103B-ENG technical specifications.
| Type | IF |
| Typical Center Frequency | 285MHz |
| 3dB Bandwidth | 285M(Typ)Hz |
| Load Impedance | 50Ohm |
| Mounting | Surface Mount |
| Maximum Insertion Loss | 14.5dB |
| Number of Terminals | 10 |
| Package Type | SMP-03 |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 80°C |
Download the complete datasheet for Murata SF1103B-ENG to view detailed technical specifications.
No datasheet is available for this part.