Murata SF1115A-1 technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -35 |
| Width | 6.5 |
| Length | 13.3 |
| Number of Functions | 1 |
| Manufacturer Series | SF1115A-1 |
| Height | 2 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Murata SF1115A-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.