Murata SF1124A technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 12 |
| Min Operating Temperature | -10 |
| Width | 6.8 |
| Length | 13.6 |
| Number of Functions | 1 |
| Manufacturer Series | SF1124 |
| Height | 2 |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Murata SF1124A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.