Murata SF1126A technical specifications.
| Frequency | 127MHz |
| Impedance | 50R |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Voltage Rating | 30V |
| RoHS | Compliant |
Download the complete datasheet for Murata SF1126A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.