
Murata SF1143B-4 technical specifications.
| Bandwidth | 7.05MHz |
| Frequency | 315MHz |
| Insertion Loss | 15.1dB |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Voltage Rating | 30V |
| RoHS | Compliant |
Download the complete datasheet for Murata SF1143B-4 to view detailed technical specifications.
No datasheet is available for this part.