The Murata SF1174B is a surface mount SAW filter with a voltage rating of 30V and a bandwidth of 23MHz. It operates over a temperature range of -10°C to 85°C and is packaged in a tape and reel format. The SF1174B is compliant with RoHS regulations and is suitable for use in high-frequency applications.
Murata SF1174B technical specifications.
| Bandwidth | 23MHz |
| Package/Case | SMD/SMT |
| Frequency | 374MHz |
| Height | 0.067inch |
| Insertion Loss | 8.7dB |
| Length | 0.197inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -10°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Voltage Rating | 30V |
| Width | 0.197inch |
| RoHS | Compliant |
Download the complete datasheet for Murata SF1174B to view detailed technical specifications.
No datasheet is available for this part.