Murata SF1184B technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -30 |
| Length | 3 |
| Number of Functions | 1 |
| Manufacturer Series | SF1184B |
| Height | 1.3 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Murata SF1184B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.