The SF1186B-4 is a surface mount filter with a bandwidth of 2MHz and a frequency of 1.575GHz. It has a load impedance of 50 ohms and is packaged in tape and reel quantities of 500. The filter measures 0.118 inches in length and width, and 0.055 inches in height.
Murata SF1186B-4 technical specifications.
| Bandwidth | 2MHz |
| Package/Case | SMD/SMT |
| Frequency | 1.575GHz |
| Height | 0.055inch |
| Insertion Loss | 2.7dB |
| Length | 0.118inch |
| Load Impedance | 50R |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Width | 0.118inch |
| RoHS | Compliant |
Download the complete datasheet for Murata SF1186B-4 to view detailed technical specifications.
No datasheet is available for this part.