The Murata SF1186H is a surface mount SAW filter with a bandwidth of 2.4MHz and a voltage rating of 5V. It operates within a temperature range of -30°C to 85°C and is compliant with RoHS regulations. The filter is packaged in tape and reel quantities of 2000 units, making it suitable for high-volume applications.
Murata SF1186H technical specifications.
| Bandwidth | 2.4MHz |
| Package/Case | SMD/SMT |
| Frequency | 1.57242GHz |
| Insertion Loss | 1.5dB |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Voltage Rating | 5V |
| RoHS | Compliant |
Download the complete datasheet for Murata SF1186H to view detailed technical specifications.
No datasheet is available for this part.