Murata SF1186H-3 technical specifications.
| Bandwidth | 2MHz |
| Package/Case | SMD/SMT |
| Frequency | 1.57542GHz |
| Height | 0.035inch |
| Insertion Loss | 1.15dB |
| Length | 0.079inch |
| Load Impedance | 50R |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Width | 0.063inch |
| RoHS | Compliant |
Download the complete datasheet for Murata SF1186H-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.