The SF1186K SAW filter from Murata features a frequency of 1.57542GHz and an impedance of 50 ohms. It exhibits an insertion loss of 0.85dB and operates within a temperature range of -40°C to 85°C. The filter is designed for surface mount applications and is available in quantities of 500 per tape and reel. Note that this product is not RoHS compliant.
Murata SF1186K technical specifications.
| Frequency | 1.57542GHz |
| Impedance | 50R |
| Insertion Loss | 0.85dB |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Termination | SMD/SMT |
| Voltage Rating | 5V |
| RoHS | Not Compliant |
Download the complete datasheet for Murata SF1186K to view detailed technical specifications.
No datasheet is available for this part.