The SF1186K-1 SAW filter from Murata features a frequency of 1.57542GHz and an insertion loss of 1dB. It operates within a temperature range of -40°C to 85°C and is designed for surface mount applications. The filter is available in quantities of 500 and is packaged in tape and reel format. Note that this product is not RoHS compliant.
Murata SF1186K-1 technical specifications.
| Frequency | 1.57542GHz |
| Insertion Loss | 1dB |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Termination | SMD/SMT |
| RoHS | Not Compliant |
Download the complete datasheet for Murata SF1186K-1 to view detailed technical specifications.
No datasheet is available for this part.