Murata SF1186K-2 technical specifications.
| Bandwidth | 2MHz |
| Package/Case | SMD/SMT |
| Frequency | 1.57542GHz |
| Height | 0.028inch |
| Insertion Loss | 1.7dB |
| Length | 0.057inch |
| Load Impedance | 100R |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Voltage Rating | 3V |
| Width | 0.045inch |
| RoHS | Compliant |
Download the complete datasheet for Murata SF1186K-2 to view detailed technical specifications.
No datasheet is available for this part.