Murata SF1186K-3 technical specifications.
| Bandwidth | 40MHz |
| Package/Case | SMD/SMT |
| Frequency | 1.57542GHz |
| Height | 0.028inch |
| Insertion Loss | 0.9dB |
| Lead Free | Lead Free |
| Length | 0.057inch |
| Load Impedance | 50R |
| Max Operating Temperature | 95°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Width | 0.045inch |
| RoHS | Compliant |
Download the complete datasheet for Murata SF1186K-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.