Murata SF1189B-1 technical specifications.
| Bandwidth | 19.8MHz |
| Package/Case | SMD/SMT |
| Frequency | 280MHz |
| Height | 0.067inch |
| Insertion Loss | 8.3dB |
| Length | 0.197inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Width | 0.197inch |
| RoHS | Compliant |
Download the complete datasheet for Murata SF1189B-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.