Murata SF1194A technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -5 |
| Width | 6.8 |
| Length | 19.3 |
| Number of Functions | 1 |
| Height | 2 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Murata SF1194A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.