Murata SF1212D technical specifications.
| Bandwidth | 5MHz |
| Package/Case | SMD/SMT |
| Frequency | 452.5MHz |
| Height | 0.067inch |
| Insertion Loss | 1.8dB |
| Length | 0.15inch |
| Load Impedance | 50R |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Voltage Rating | 30V |
| Width | 0.15inch |
| RoHS | Compliant |
Download the complete datasheet for Murata SF1212D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.