The Murata SF1219E is a surface mount SAW filter with a bandwidth of 12.5MHz and a frequency of 2.339GHz. It has an insertion loss of 3dB and a load impedance of 100R. The filter is packaged in a ROHS compliant, ceramic SM3030-8 package and is available in quantities of 2000. It is suitable for use in signal filtering applications and is not radiation hardened.
Murata SF1219E technical specifications.
| Bandwidth | 12.5MHz |
| Package/Case | SMD/SMT |
| Frequency | 2.339GHz |
| Height | 0.043inch |
| Insertion Loss | 3dB |
| Length | 0.118inch |
| Load Impedance | 100R |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Width | 0.118inch |
| RoHS | Compliant |
Download the complete datasheet for Murata SF1219E to view detailed technical specifications.
No datasheet is available for this part.