Murata SF1219K technical specifications.
| Bandwidth | 12.5MHz |
| Package/Case | SMD/SMT |
| Frequency | 2.339GHz |
| Height | 0.028inch |
| Insertion Loss | 2.6dB |
| Length | 0.055inch |
| Load Impedance | 100R |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Width | 0.043inch |
| RoHS | Compliant |
Download the complete datasheet for Murata SF1219K to view detailed technical specifications.
No datasheet is available for this part.