Murata SF1219K-1 technical specifications.
| Max Operating Temperature | 105 |
| Min Operating Temperature | -40 |
| Length | 1.45 |
| Number of Functions | 1 |
| Manufacturer Series | SF1219K-1 |
| Height | 0.7 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Murata SF1219K-1 to view detailed technical specifications.
No datasheet is available for this part.