Murata SF1220G technical specifications.
| Bandwidth | 14MHz |
| Package/Case | SMD/SMT |
| Insertion Loss | 2.6dB |
| Load Impedance | 100R |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Murata SF1220G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.