Murata SF2001E technical specifications.
| Bandwidth | 60MHz |
| Package/Case | SMD/SMT |
| Frequency | 1.96GHz |
| Height | 0.054inch |
| Impedance | 50R |
| Insertion Loss | 2.35dB |
| Length | 0.118inch |
| Load Impedance | 50R |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -30°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Voltage Rating | 30V |
| Width | 0.118inch |
| RoHS | Compliant |
Download the complete datasheet for Murata SF2001E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.