The SF2030A SAW filter from Murata features a bandwidth of 300kHz and operates at a frequency of 243.95MHz. It has a maximum operating temperature of 80°C and a minimum operating temperature of -15°C. The filter is packaged in a surface mount SMD/SMT package and is available in quantities of 500 per reel. It is RoHS compliant and suitable for use in signal filtering applications.
Murata SF2030A technical specifications.
| Bandwidth | 300kHz |
| Package/Case | SMD/SMT |
| Frequency | 243.95MHz |
| Height | 0.071inch |
| Insertion Loss | 5dB |
| Length | 0.453inch |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -15°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Voltage Rating | 30V |
| Width | 0.157inch |
| RoHS | Compliant |
Download the complete datasheet for Murata SF2030A to view detailed technical specifications.
No datasheet is available for this part.