Murata SF2037C technical specifications.
| Bandwidth | 4.4MHz |
| Package/Case | SMD/SMT |
| Frequency | 76.5MHz |
| Height | 0.067inch |
| Insertion Loss | 10dB |
| Length | 0.197inch |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Width | 0.197inch |
| RoHS | Compliant |
Download the complete datasheet for Murata SF2037C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.