Murata SF2039B-2 technical specifications.
| Bandwidth | 4MHz |
| Package/Case | SMD/SMT |
| Frequency | 72.54MHz |
| Insertion Loss | 10.5dB |
| Load Impedance | 1kR |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Voltage Rating | 30V |
| RoHS | Compliant |
Download the complete datasheet for Murata SF2039B-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.