Murata SF2042C technical specifications.
| Bandwidth | 15MHz |
| Package/Case | SMD/SMT |
| Frequency | 456MHz |
| Height | 0.067inch |
| Insertion Loss | 12dB |
| Length | 0.197inch |
| Load Impedance | 200R |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Termination | SMD/SMT |
| Voltage Rating | 30V |
| Width | 0.197inch |
| RoHS | Not Compliant |
Download the complete datasheet for Murata SF2042C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.