The Murata SF2046B is a surface mount SAW filter with a bandwidth of 6MHz and impedance of 200R. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The filter is packaged in a ROHS compliant, ceramic case with 10 pins. It is available in quantities of 500 per reel.
Murata SF2046B technical specifications.
| Bandwidth | 6MHz |
| Package/Case | SMD/SMT |
| Frequency | 456.44MHz |
| Height | 0.079inch |
| Impedance | 200R |
| Insertion Loss | 8dB |
| Length | 0.276inch |
| Load Impedance | 200R |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Termination | SMD/SMT |
| Voltage Rating | 30V |
| Width | 0.197inch |
| RoHS | Not CompliantNo |
Download the complete datasheet for Murata SF2046B to view detailed technical specifications.
No datasheet is available for this part.