Murata SF2055A technical specifications.
| Bandwidth | 300kHz |
| Package/Case | SMD/SMT |
| Frequency | 240.05MHz |
| Height | 0.071inch |
| Insertion Loss | 5dB |
| Length | 0.453inch |
| Load Impedance | 50R |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Width | 0.157inch |
| RoHS | Compliant |
Download the complete datasheet for Murata SF2055A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.