Browse CategoriesBrowse ManufacturersSearch Parts

©2025 Datasheets.com

Datasheets.com
Datasheets.com
MURATA

SF2067B

Datasheet
Murata

SF2067B

SAW Filter, 1 Function(s), 172.8MHz,

  1. Passive Components
  2. Filters
  1. Passive Components
  2. Filters
  3. Signal Filters
  4. SAW Filters

Frequency172.8MHz
PackageSMD/SMT
Voltage Rating30V
MountingSurface Mount
Quick Jump:

Technical Specifications

Murata SF2067B technical specifications.

General

Bandwidth
9.2MHz
Package/Case
SMD/SMT
Frequency
172.8MHz
Height
0.079inch
Insertion Loss
10.6dB
Length
0.276inch
Max Operating Temperature
85°C
Min Operating Temperature
-40°C
Mount
Surface Mount
Package Quantity
500
Packaging
Tape and Reel
RoHS Compliant
Yes
Termination
SMD/SMT
Voltage Rating
30V
Width
0.197inch

Compliance

RoHS
Compliant

Datasheet

Murata SF2067B Datasheet

Download the complete datasheet for Murata SF2067B to view detailed technical specifications.

This datasheet cannot be embedded due to technical restrictions.

View DatasheetDownload PDF
Datasheets.com