Murata SF2073B technical specifications.
| Bandwidth | 10MHz |
| Package/Case | SMD/SMT |
| Frequency | 456MHz |
| Insertion Loss | 12.5dB |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Voltage Rating | 30V |
| RoHS | Compliant |
Download the complete datasheet for Murata SF2073B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.