The Murata SF2079D is a 30V SMD/SMT SAW filter with a bandwidth of 14.5MHz. It has a package type of ROHS COMPLIANT, CERAMIC, CASE SM3838-8, 8 PIN and is available in quantities of 500. The filter is suitable for use in temperatures ranging from -40°C to 85°C. It is not RoHS compliant.
Murata SF2079D technical specifications.
| Bandwidth | 14.5MHz |
| Package/Case | SMD/SMT |
| Frequency | 251.045MHz |
| Height | 0.055inch |
| Insertion Loss | 15.5dB |
| Length | 0.15inch |
| Load Impedance | 150R |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Termination | SMD/SMT |
| Voltage Rating | 30V |
| Width | 0.15inch |
| RoHS | Not Compliant |
Download the complete datasheet for Murata SF2079D to view detailed technical specifications.
No datasheet is available for this part.