The SF2085A SAW filter from Murata is a surface mount device with a bandwidth of 36MHz and a frequency of 96MHz. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The filter is available in a package quantity of 100 and is packaged in tape and reel. It is not RoHS compliant.
Murata SF2085A technical specifications.
| Bandwidth | 36MHz |
| Package/Case | SMD/SMT |
| Frequency | 96MHz |
| Height | 0.079inch |
| Insertion Loss | 17dB |
| Length | 0.524inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 100 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Termination | SMD/SMT |
| Voltage Rating | 30V |
| Width | 0.256inch |
| RoHS | Not Compliant |
Download the complete datasheet for Murata SF2085A to view detailed technical specifications.
No datasheet is available for this part.