Murata SF2098H technical specifications.
| Bandwidth | 26MHz |
| Package/Case | SMD/SMT |
| Frequency | 915MHz |
| Height | 0.035inch |
| Impedance | 50R |
| Insertion Loss | 2dB |
| Lead Free | Lead Free |
| Length | 0.079inch |
| Load Impedance | 50R |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Voltage Rating | 3V |
| Width | 0.063inch |
| RoHS | Compliant |
Download the complete datasheet for Murata SF2098H to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.