Murata SF2137E-1 technical specifications.
| Max Operating Temperature | 65 |
| Min Operating Temperature | -30 |
| Width | 3.13 |
| Length | 3.13 |
| Number of Functions | 1 |
| Height | 1.4 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Murata SF2137E-1 to view detailed technical specifications.
No datasheet is available for this part.