The Murata SF2138B is a 13.3MHz SAW filter with a voltage rating of 30V. It is available in a 10-pin SMP-03 package, suitable for surface mount applications. The filter operates within a temperature range of -40°C to 85°C. It is not radiation hardened and is not RoHS compliant.
Murata SF2138B technical specifications.
| Bandwidth | 13.3MHz |
| Package/Case | SMD/SMT |
| Frequency | 144.132MHz |
| Height | 0.079inch |
| Insertion Loss | 13.7dB |
| Length | 0.276inch |
| Load Impedance | 1.5kR |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Termination | SMD/SMT |
| Voltage Rating | 30V |
| Width | 0.197inch |
| RoHS | Not CompliantNo |
Download the complete datasheet for Murata SF2138B to view detailed technical specifications.
No datasheet is available for this part.