Murata SF2140A technical specifications.
| Bandwidth | 21.8MHz |
| Package/Case | SMD/SMT |
| Frequency | 140MHz |
| Height | 0.063inch |
| Insertion Loss | 9.2dB |
| Length | 0.524inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Width | 0.256inch |
| RoHS | Compliant |
Download the complete datasheet for Murata SF2140A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.