Murata SF2140A-1 technical specifications.
| Max Operating Temperature | 80 |
| Min Operating Temperature | -30 |
| Width | 6.8 |
| Length | 13.6 |
| Number of Functions | 1 |
| Height | 2 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Murata SF2140A-1 to view detailed technical specifications.
No datasheet is available for this part.