Murata SF2143B technical specifications.
| Package/Case | SMD/SMT |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Murata SF2143B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.