Murata SF2147D technical specifications.
| Bandwidth | 20MHz |
| Frequency | 157MHz |
| Insertion Loss | 7.8dB |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Packaging | Bulk |
| RoHS Compliant | No |
| Termination | SMD/SMT |
| DC Rated Voltage | 3V |
| RoHS | Not Compliant |
Download the complete datasheet for Murata SF2147D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.